help desk software
DATA SHEET

Y-141

Cinch / Cinch Connectivity Solutions

Solder Terminal 16AWG 7.92mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
Y-141
Alias/AKA:
4951211012-989
RoHS:
Yes
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Type:
Solder Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
16 AWG
Color:
N/R
Operating Temperature:
N/A
The 4951211012-989 is a Y Terminal for use with the 140 series barrier terminal block.
Search Keywords:
Y141
IN STOCK: 189
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.614
$40.350
250
$1.055
$263.750
500
$0.910
$455.000
1,000
$0.771
$771.000
3,000
$0.701
$2,103.000
5,000
$0.690
$3,450.000
8,000
$0.680
$5,440.000
15,000 +
$0.670
$10,050.000
Tools/3D Models
Product Guides