CFM40S240
Cincon ElectronicsAC-DC Module - 40 Watt - Open Frame - 90-264VAC Input - 24VDC Output - Connectors .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cincon Electronics
Part No:
CFM40S240
RoHS:
Yes
HTS:
850440
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
The CINCON ELECTRONICS CFM40S240 is a highly efficient AC-DC module designed to provide reliable power conversion in various applications. With a power output of 40 Watts, this open frame module features a wide input voltage range of 90-264VAC and delivers a stable 24VDC output. Equipped with convenient connectors, this module offers easy installation and connectivity. Its compact design and robust construction make it suitable for use in a range of industrial and commercial settings. Whether you need to power small electronics or larger systems, the CFM40S240 guarantees efficient and dependable power conversion.
Search Keywords:
CFM40S240
IN STOCK:
25
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$24.00
$24.000
5
$23.28
$116.400
10
$22.58
$225.800
25
$21.90
$547.500
50
$21.03
$1,051.500
100
+
$19.98
$1,998.000
Product Guides
CUSTOMERS
ALSO BOUGHT
209-3-1-66-4-9-50
Circuit Breaker Magnetic 3Pole 50A 240VAC
20852-82
Power Relay 24VDC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
21011-84
Power Relay 120VAC 30A 3PDT (( 80.26mm 59.69mm)) Flange Mount
602-GP-10
Conn Barrier Strip 20 POS 14.3mm Screw Panel Mount 30A
39TB02F
Conn Terminal Block 4 POS 14.3mm Screw Panel Mount 30A