CFM40T-03
Cincon ElectronicsAC-DC Module - 40 Watt - Triple Output - Open Frame - 90-264VAC Input - 5VDC/15VDC/-15VDC Output - Connectors .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cincon Electronics
Part No:
CFM40T-03
RoHS:
Yes
HTS:
850440
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
The CFM40T-03 from CINCON ELECTRONICS is a versatile AC-DC Module with a power output of 40 Watts. Featuring a triple output design, this open-frame module accepts a wide range of input voltage, ranging from 90VAC to 264VAC, making it suitable for use in various electrical systems.The CFM40T-03 module provides three different output voltages: 5VDC, 15VDC, and -15VDC. These voltage outputs offer flexibility in powering different electronic components or devices. With its open-frame design, this module is compact and lightweight, making it easy to integrate into various applications. It also comes equipped with connectors, simplifying the installation process and ensuring a secure connection.Versatile, compact, and reliable, the CFM40T-03 AC-DC Module from CINCON ELECTRONICS is an ideal choice for applications that require a triple output power supply solution.
Search Keywords:
CFM40T03
IN STOCK:
108
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$31.00
$31.000
5
$30.07
$150.350
10
$29.17
$291.700
25
$28.29
$707.250
50
$27.16
$1,358.000
100
+
$25.80
$2,580.000
Product Guides
CUSTOMERS
ALSO BOUGHT
940C10W1P5K-F
Polypropylene Film Capacitors - Axial - 1.5uF (+/-) 10% - 1000VDC - RoHS
1827965
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...
1SNA400305R1000
Terminal Block Connector - Feed-Thru - 2 Ways - 4 to 00 AWG - 159 A - 600 V - Gray.
1SNA115120R1700
Terminal Block Connector M10/10 Entrelec, SNA Series