CFM40T-05
Cincon ElectronicsAC-DC Module - 40 Watt - Triple Output - Open Frame - 90-264VAC Input - 5VDC/24VDC/-5VDC Output - Connectors .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cincon Electronics
Part No:
CFM40T-05
RoHS:
Yes
HTS:
850440
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
The CFM40T-05 is a highly efficient AC-DC module designed by CINCON ELECTRONICS. It is an open frame module with a power output of 40 watts, making it suitable for a wide range of applications. This module features a triple output configuration, providing 5VDC, 24VDC, and -5VDC outputs. With its wide input voltage range of 90-264VAC, it can efficiently convert AC power into stable and reliable DC power. The CFM40T-05 module is equipped with connectors, allowing for easy and secure connection to other devices or circuits. Its compact and lightweight design makes it suitable for installation in space-constrained environments. With its high efficiency and excellent reliability, the CFM40T-05 is an ideal AC-DC module choice for various industrial, automation, telecommunications, and more applications.
Search Keywords:
CFM40T05
IN STOCK:
23
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$31.00
$31.000
5
$30.07
$150.350
10
$29.17
$291.700
25
$28.29
$707.250
50
$27.16
$1,358.000
100
+
$25.80
$2,580.000
Product Guides