CFM500M240C
Cincon ElectronicsAC-DC Power Supply - 500 Watt - Medical - Open Frame - 80-264VAC Input - 24VDC Output - Connectors - Case .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cincon Electronics
Part No:
CFM500M240C
RoHS:
Yes
HTS:
850440
COO:
HK
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
The CINCON CFM500M240C is a high-quality AC-DC power supply designed for medical applications. With a power output of 500 watts, this open frame power supply features a wide input voltage range of 80-264VAC and an output voltage of 24VDC. Equipped with standard connectors and a durable case, the CFM500M240C provides reliable and consistent power to medical devices and equipment. This power supply is ideal for use in hospitals, clinics, and other healthcare facilities where dependable power is essential.
Search Keywords:
CFM500M240C
IN STOCK:
48
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$145.68
$145.680
5
$141.31
$706.550
10
$137.07
$1,370.700
25
$130.22
$3,255.500
50
$125.01
$6,250.500
100
+
$116.26
$11,626.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3022276
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option...
3047028
End cover - length: 47 mm - width: 2.2 mm - height: 39.8 mm - color: gray
T4151420004-003
RPC-M12-FR-4CON-PUR-1.5
SGX-4NH3-100
Gas Detection Sensor, Nh3, 100Ppm Rohs Compliant: Yes |Amphenol Sgx Sensortech SGX-4NH3-10...