CFM60S120
Cincon ElectronicsAC-DC Module - 60 Watt - Open Frame - 90-264VAC Input - 12VDC Output - Connectors .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cincon Electronics
Part No:
CFM60S120
RoHS:
Yes
HTS:
850440
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
The CINCON ELECTRONICS CFM60S120 is an efficient AC-DC module specifically designed for a wide range of applications. With a power output of 60 watts, this open frame module is capable of converting the input voltage of 90-264VAC to a stable 12VDC output. The module is equipped with sturdy connectors, ensuring a reliable and secure connection. Its compact design allows for easy incorporation into various electronic devices. Trust the CFM60S120 to provide efficient and stable power conversion for your project.
Search Keywords:
CFM60S120
IN STOCK:
46
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$26.00
$26.000
5
$25.22
$126.100
10
$24.46
$244.600
25
$23.73
$593.250
50
$22.78
$1,139.000
100
+
$21.64
$2,164.000
Product Guides
CUSTOMERS
ALSO BOUGHT
305-044-520-202
Card Edge Connector - 44 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thi...
IWRM18U9501
Proximity Sensor Inductive 5mm 15V to 30VDC 3-Pin
KT0006
Connector Accessories - Retaining Clip - Straight StainlessSteel Nickel
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)
1TP7-7
MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Single Pole Double Throw (SPDT) 3 Pos...