help desk software
DATA SHEET

CHB75W-48S24

Cincon Electronics

Isolated DC/DC Converter - 75W - 18-75 VDC Input - 24VDC Output - 3.12A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Pos Logic .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cincon Electronics
Part No:
CHB75W-48S24
RoHS:
Yes
HTS:
850440
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The CINCON ELECTRONICS CHB75W-48S24 is an isolated DC/DC converter designed for various applications. With an input voltage range of 18-75 VDC, it efficiently converts power to a reliable 24VDC output at up to 3.12A. The converter is PCB mountable and comes in an encapsulated design for enhanced protection against environmental factors. Equipped with M3 mounting inserts, it allows for easy installation and secure mounting. The converter also features an on/off positive logic, enabling convenient control and operation. With its high-performance specifications and user-friendly design, the CHB75W-48S24 is a versatile solution for power conversion needs.
Search Keywords:
CHB75W48S24
IN STOCK: 10
Can Ship immediately
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$81.00
$81.000
5
$79.38
$396.900
10
$77.00
$770.000
25
$73.92
$1,848.000
50 +
$59.43
$2,971.500
Tools/3D Models
Product Guides