EC4SAW-48S05N
Cincon ElectronicsIsolated DC/DC Converter - 6W - 18-75 VDC Input - 5 VDC Output - 1.2A - 3kVDC Isolation - 8-Pin SIP - Remote On/Off .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cincon Electronics
Part No:
EC4SAW-48S05N
RoHS:
Yes
HTS:
850440
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
The EC4SAW-48S05N is an isolated DC/DC converter from Cincon Electronics, designed for applications that require a reliable and efficient power solution. This converter features a wide input voltage range of 18-75 VDC, making it suitable for various industrial and automotive applications. With a 5 VDC output and a current rating of 1.2A, it provides a stable and regulated power supply to your devices. With a 3kVDC isolation rating, the EC4SAW-48S05N ensures optimal safety and protection for your systems, preventing any potential damage caused by electrical faults or interference. Its compact 8-Pin SIP package allows for easy installation and integration into your circuits. Furthermore, the EC4SAW-48S05N includes a remote On/Off feature, enabling convenient control and operation of the converter. Whether you require a reliable power source for your industrial automation, telecommunications, or other electronic applications, the EC4SAW-48S05N offers high performance, stability, and safety, making it an ideal choice for your power supply needs.
Search Keywords:
EC4SAW48S05N
IN STOCK:
90
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$11.25
$56.250
10
$11.13
$111.300
25
$10.91
$272.750
50
$10.58
$529.000
100
+
$10.05
$1,005.000
Product Guides