EC5SBW-24S12
Cincon ElectronicsIsolated DC/DC Converter - 30W - 9-36 VDC Input - 12 VDC Output - 2.5A - 1.5KVdc Isolation - Through Hole - On/Off Pos Logic .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cincon Electronics
Part No:
EC5SBW-24S12
RoHS:
Yes
HTS:
850440
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
The CINCON EC5SBW-24S12 is an isolated DC/DC converter with a power output of 30W. It has a wide input voltage range of 9-36 VDC and provides a 12 VDC output with a current rating of 2.5A. With a high isolation voltage of 1.5KVdc, this converter ensures reliable and safe operation. The through-hole mounting option enables easy installation, and the on/off positive logic function allows for convenient control. Ideal for a wide range of applications, this compact and efficient converter offers excellent performance and durability.
Search Keywords:
EC5SBW24S12
IN STOCK:
16
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$35.00
$35.000
5
$34.65
$173.250
10
$34.30
$343.000
25
$33.62
$840.500
50
$32.61
$1,630.500
100
+
$30.98
$3,098.000
Product Guides