EC5SBW-24S15
Cincon ElectronicsIsolated DC/DC Converter - 30W - 9-36 VDC Input - 15 VDC Output - 2A - 1.5KVdc Isolation - Through Hole - On/Off Pos Logic .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cincon Electronics
Part No:
EC5SBW-24S15
RoHS:
Yes
HTS:
850440
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
The CINCON EC5SBW-24S15 is an isolated DC/DC converter that is capable of providing 30W of power. It features a wide input voltage range of 9-36 VDC and offers a 15 VDC output with a maximum output current of 2A. With a high level of isolation of 1.5KVdc, the converter ensures the safety of the electrical circuit. Designed with through-hole mounting, it provides a secure and reliable connection. The converter also includes an on/off positive logic feature, allowing for easy control and operation.
Search Keywords:
EC5SBW24S15
IN STOCK:
17
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$35.00
$35.000
5
$34.65
$173.250
10
$34.30
$343.000
25
$33.62
$840.500
50
$32.61
$1,630.500
100
+
$30.98
$3,098.000
Product Guides