help desk software
DATA SHEET

EC5SBW-48D12

Cincon Electronics

Isolated DC/DC Converter - 30W - 18-75 VDC Input - ±12 VDC Output - ±1.25A - 1.5KVdc Isolation - Through Hole - On/Off Pos Logic .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cincon Electronics
Part No:
EC5SBW-48D12
RoHS:
Yes
HTS:
850440
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tube
The CINCON ELECTRONICS EC5SBW-48D12 is an isolated DC/DC converter designed to provide reliable power conversion for various applications. With an input voltage range of 18-75 VDC, this converter offers a ±12 VDC output with a current limit of ±1.25A. Boasting a high level of safety, the converter features a 1.5KVdc isolation voltage for enhanced protection. The through-hole mounting style ensures secure installation, while the on/off positive logic allows for easy control. Whether it's for industrial, telecommunications, or other electronic systems, this converter is a reliable and efficient choice.
Search Keywords:
EC5SBW48D12
IN STOCK: 4
Can Ship immediately
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$35.00
$35.000
5
$34.65
$173.250
10
$34.30
$343.000
25
$33.62
$840.500
50
$32.61
$1,630.500
100 +
$30.98
$3,098.000
Tools/3D Models
Product Guides