EC5SBW-48S12
Cincon ElectronicsIsolated DC/DC Converter - 30W - 18-75 VDC Input - 12 VDC Output - 2.5A - 1.5KVdc Isolation - Through Hole - On/Off Pos Logic .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cincon Electronics
Part No:
EC5SBW-48S12
RoHS:
Yes
HTS:
850440
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
The CINCON ELECTRONICS part EC5SBW-48S12 is an isolated DC/DC converter designed for high performance and reliability. With a power output of 30W, it is capable of efficiently converting input voltages ranging from 18-75 VDC to a stable 12 VDC output. The converter features a 2.5A output current rating and provides a reliable 1.5KVdc isolation to ensure the safety of sensitive electronics. Designed for through-hole mounting, the converter also includes an on/off positive logic feature for convenient control. Trust this CINCON ELECTRONICS converter for your demanding power conversion needs.
Search Keywords:
EC5SBW48S12
IN STOCK:
30
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$35.00
$35.000
5
$34.65
$173.250
10
$34.30
$343.000
25
$33.62
$840.500
50
$32.61
$1,630.500
100
+
$30.98
$3,098.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PDQE15-Q48-S5-D
DC-DC Converter - 15W - 5VDC - Input: 18 to 75VDC - PCB Mount
MCX240D5R
Solid State Relay - 3-15 VDC Control Voltage Range - 5 A Maximum Load Current - 12-280 VAC...
CFM12S120-E
AC-DC Module - 12 Watt - Encapsulated - 90-264 VAC Input - 12 VDC Output
16TQC220MD3
Conductive Polymer Tantalum Solid Capacitor - 220uF ±20% - 16V - SMT - 3.5 x 2.8mm - 105°C