EC5SBW-48S15
Cincon ElectronicsIsolated DC/DC Converter - 30W - 18-75 VDC Input - 15 VDC Output - 2A - 1.5KVdc Isolation - Through Hole - On/Off Pos Logic .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cincon Electronics
Part No:
EC5SBW-48S15
RoHS:
Yes
HTS:
850440
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
The EC5SBW-48S15 from Cincon Electronics is a high-quality Isolated DC/DC Converter designed for optimal performance and reliability. With a power rating of 30W, this converter can efficiently convert input voltages ranging from 18-75 VDC to a stable 15 VDC output. It is capable of delivering a current of up to 2A, making it suitable for various applications.One of the standout features of this converter is its impressive 1.5KVdc isolation, ensuring reliable operation and protection against electrical interference. It also comes with a convenient on/off positive logic feature, allowing for easy control and management.Designed for ease of installation, the EC5SBW-48S15 is a through-hole mountable converter that meets industry standards for quality and performance. It is an ideal choice for applications that require a reliable and efficient power conversion solution.
Search Keywords:
EC5SBW48S15
IN STOCK:
20
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$35.00
$35.000
5
$34.65
$173.250
10
$34.30
$343.000
25
$33.62
$840.500
50
$32.61
$1,630.500
100
+
$30.98
$3,098.000
Product Guides