EC7BW18-72S12
Cincon ElectronicsIsolated DC/DC Converter - 20W - 8.5-160 VDC Input - 12 VDC Output - 1670mA - 4.2kVDC/3kVAC Isolation - Through Hole - On/Off Pos Logic .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cincon Electronics
Part No:
EC7BW18-72S12
RoHS:
Yes
HTS:
850440
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The CINCON EC7BW18-72S12 is an isolated DC/DC converter that is capable of delivering 20W of power. It has a wide input voltage range of 8.5-160 VDC and provides a stable 12 VDC output. With a maximum output current of 1670mA, this converter is suitable for a variety of applications.The EC7BW18-72S12 offers a high level of safety and reliability with its impressive 4.2kVDC/3kVAC isolation rating. This ensures that there is no electrical connection between the input and output circuits, preventing any potential electrical hazards.This converter is designed for easy integration into your project, with a through-hole mounting style that allows for secure and reliable installation. Additionally, it features on/off positive logic control, allowing for easy operation.Whether you need to power sensitive electronics or provide reliable power conversion in a high-voltage environment, the CINCON EC7BW18-72S12 is the ideal solution. With its robust construction, high efficiency, and advanced safety features, this DC/DC converter is designed to meet the demands of any industrial or commercial application.
Search Keywords:
EC7BW1872S12
IN STOCK:
0
On Order:
100
can ship 4/3/25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$60.00
$60.000
5
$58.80
$294.000
10
$57.04
$570.400
25
$54.75
$1,368.750
50
$52.02
$2,601.000
100
+
$48.90
$4,890.000
Product Guides