D2ABXA1516
Circuit Breaker IndustriesCircuit Breaker - 2 Pole - 10A - 277/480VAC - Medium Delay - Series Trip - UL1077. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Circuit Breaker Industries
Part No:
D2ABXA1516
RoHS:
Yes
HTS:
8536200020
ECCN:
EAR99
Supplier Standard Pack
1
CIRCUIT BREAKER IND part D2ABXA1516 is a high-quality circuit breaker designed for industrial applications. This circuit breaker offers exceptional performance, reliability, and safety, making it an ideal choice for various electrical systems.With its robust construction and advanced technology, the CIRCUIT BREAKER IND part D2ABXA1516 ensures efficient power distribution and protection against overloads, short circuits, and electrical faults. It is capable of handling high currents, making it suitable for heavy-duty applications in industrial settings.This circuit breaker features a compact design, allowing for easy installation and space-saving. It is equipped with advanced features such as thermal-magnetic trip units, which provide accurate and reliable protection. The circuit breaker also offers easy reset options and clear indications for fault status, enabling quick troubleshooting.The CIRCUIT BREAKER IND part D2ABXA1516 complies with international safety standards and has undergone rigorous testing to ensure superior performance and durability. It is built to withstand harsh operating conditions and is tested for resistance against vibrations, temperature variations, and electrical surges.Whether used in manufacturing plants, commercial buildings, or other industrial environments, the CIRCUIT BREAKER IND part D2ABXA1516 is an excellent choice for reliable and safe electrical protection. Its exceptional performance and robust design make it a trusted solution for a wide range of industrial applications.
Search Keywords:
D2ABXA1516
CUSTOMERS
ALSO BOUGHT
J604
Jumper (Busbar) - J Type Jumper - Terminal Blocks - 2 Positions - 0.88 ".
Z5.522.8553.0
Connector Accessories End Clamp Straight
D2ABXA1531
Circuit Breaker - 3 Pole - 30A - 277/480VAC - Medium Delay - Series Trip - UL1077.
3030187
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 19.4 mm - number of positions: 4...
621-RZ-02
Double Row Barrier Strip - 2 pole/4 position - #6-32 Phil-Slot Screws - 20A - 600 VAC/VDC ...