D2ABXA1520
Circuit Breaker IndustriesCircuit Breaker - 2 Pole - 40A - 277/480VAC - Medium Delay - Series Trip - UL1077. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Circuit Breaker Industries
Part No:
D2ABXA1520
RoHS:
Yes
HTS:
8536200020
ECCN:
EAR99
Supplier Standard Pack
1
CIRCUIT BREAKER IND part D2ABXA1520 is a high-quality and reliable circuit breaker designed for industrial applications. With its durable construction and advanced technology, this circuit breaker provides excellent protection against overloads and short circuits, ensuring the safety and reliability of your electrical systems. Featuring a compact design, it is easy to install and saves valuable space. The D2ABXA1520 circuit breaker is built to withstand even the toughest industrial environments, making it a perfect choice for a wide range of industrial and commercial applications. Trust in its performance and dependability to keep your electrical systems running smoothly and efficiently.
Search Keywords:
D2ABXA1520
CUSTOMERS
ALSO BOUGHT
J604
Jumper (Busbar) - J Type Jumper - Terminal Blocks - 2 Positions - 0.88 ".
Z5.522.8553.0
Connector Accessories End Clamp Straight
D2ABXA1516
Circuit Breaker - 2 Pole - 10A - 277/480VAC - Medium Delay - Series Trip - UL1077.
D2ABXA1531
Circuit Breaker - 3 Pole - 30A - 277/480VAC - Medium Delay - Series Trip - UL1077.
3030187
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 19.4 mm - number of positions: 4...