D2ABXA1521
Circuit Breaker IndustriesCircuit Breaker - 2 Pole - 7A - Medium Delay - Series Trip - UL1077 - 277/480VAC. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Circuit Breaker Industries
Part No:
D2ABXA1521
RoHS:
Yes
Supplier Standard Pack
1
Welcome to CIRCUIT BREAKER IND, your reliable source for top-quality electrical components. Our part D2ABXA1521 is a high-performance circuit breaker designed to protect your electrical systems from overload or short circuit conditions. Featuring a compact and robust design, this circuit breaker ensures reliable operation and durability. It is manufactured using premium-grade materials and advanced technology, making it suitable for a wide range of applications.With its quick trip and reset mechanism, the D2ABXA1521 circuit breaker provides efficient and prompt protection against electrical faults. It offers precise circuit interruption, enhancing the safety of your electrical setup.The part D2ABXA1521 is easy to install and maintain, with clear markings and user-friendly features. Its reliable performance and long service life make it an ideal choice for commercial, industrial, and residential applications.Trust CIRCUIT BREAKER IND for high-quality electrical components and impeccable customer service. Purchase our part D2ABXA1521 circuit breaker today to safeguard your electrical systems and ensure uninterrupted power supply.
Search Keywords:
D2ABXA1521
CUSTOMERS
ALSO BOUGHT
D2ABXA1531
Circuit Breaker - 3 Pole - 30A - 277/480VAC - Medium Delay - Series Trip - UL1077.
Z5.522.8553.0
Connector Accessories End Clamp Straight
D2ABXA1516
Circuit Breaker - 2 Pole - 10A - 277/480VAC - Medium Delay - Series Trip - UL1077.
3030187
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 19.4 mm - number of positions: 4...
621-RZ-02
Double Row Barrier Strip - 2 pole/4 position - #6-32 Phil-Slot Screws - 20A - 600 VAC/VDC ...