D2ABXA1531
Circuit Breaker IndustriesCircuit Breaker - 3 Pole - 30A - 277/480VAC - Medium Delay - Series Trip - UL1077. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Circuit Breaker Industries
Part No:
D2ABXA1531
RoHS:
Yes
Supplier Standard Pack
1
CIRCUIT BREAKER IND part D2ABXA1531 is a high-quality and reliable circuit breaker designed for industrial applications. This product ensures the protection and safety of electrical systems by automatically interrupting current flow in the event of an overload or short circuit. It features a compact and durable design, making it suitable for installation in various environments. With its superior performance and efficiency, the CIRCUIT BREAKER IND part D2ABXA1531 is an essential component for safeguarding electrical equipment and ensuring uninterrupted power supply.
Search Keywords:
D2ABXA1531
CUSTOMERS
ALSO BOUGHT
D2ABXA1516
Circuit Breaker - 2 Pole - 10A - 277/480VAC - Medium Delay - Series Trip - UL1077.
Z5.522.8553.0
Connector Accessories End Clamp Straight
D2ABXA1521
Circuit Breaker - 2 Pole - 7A - Medium Delay - Series Trip - UL1077 - 277/480VAC.
3030187
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 19.4 mm - number of positions: 4...
D2ABXA1520
Circuit Breaker - 2 Pole - 40A - 277/480VAC - Medium Delay - Series Trip - UL1077.