help desk software
DATA SHEET

QL-2-13-D-KM-0.5

Circuit Breaker Industries

Circuit Breaker Hydraulic Magnetic 2Pole 0.5A 80VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Circuit Breaker Industries
Part No:
QL-2-13-D-KM-0.5
RoHS:
Yes
HTS:
8536200040
COO:
LS
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Type:
Hydraulic Magnetic
Voltage Rating:
80 VDC
Number of Poles:
2
Current Rating:
0.5 A
Terminal Design:
Screw
Operating Temperature:
-40 to 65 °C
Mounting:
DIN Rail
Circuit Breaker Hydraulic Magnetic 2Pole 0.5A 80VDC
Search Keywords:
QL213DKM05
IN STOCK: 6
Ships today, if you order in
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$71.14
$71.140
6
$51.24
$307.440
10
$48.68
$486.800
25
$46.24
$1,156.000
50
$43.93
$2,196.500
100 +
$41.73
$4,173.000
Tools/3D Models
Product Guides