A21CSQ12VDC1.6
CIT Relay and SwitchAutomotive Relay - 26x26x24.5mm - SPDT - Sealed - Quick Connect - 12VDC - 1.6W Coil
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CIT Relay and Switch
Part No:
A21CSQ12VDC1.6
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tray
Automotive Relay - 26x26x24.5mm - SPDT - Sealed - Quick Connect - 12VDC - 1.6W Coil
Search Keywords:
A21CSQ12VDC16
IN STOCK:
580
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
20
$2.29
$45.800
100
$1.88
$188.000
260
$1.80
$468.000
500
$1.59
$795.000
1,000
$1.45
$1,450.000
2,500
$1.38
$3,450.000
5,000
$1.34
$6,700.000
7,500
+
$1.32
$9,900.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
RJ1S-C-D12
Electromechanical Relay 12VDC 271Ohm 12A SPDT(28.8x12.7x32)mm Socket General Purpose Relay
BK/HKP-HH-R
Fuse Holder 15A 250V Quick Connect Panel Mount Carton
W58-XB1A4A-3
Circuit Breaker - Thermal - 1 Pole - 3A, 250VAC/50VDC - White Push to Reset Actuator - Pan...
TC105
Cable Accessories Mounting Base Aluminum Metallic Bulk
HDM190HIRH4
Standard Torque Cable Tie Mount - Mtg Hole Dia. 0.1875" - Max Torque 115.0 in lbs - PA66HI...