A31ASP12VDC2R
CIT Relay and SwitchAutomotive Relay - 28.5x28.5x26.5mm - SPST NO - Sealed - PC Pin - 12VDC - Heavy Duty Contacts - Internal Resistor
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CIT Relay and Switch
Part No:
A31ASP12VDC2R
RoHS:
Yes
COO:
CN
Supplier Standard Pack
20
Package Type:
Tray
The A31ASP12VDC2R is automotive relay suitable for automobile and lamp accessories. Dimensions of this relay are: 28.5 x 28.5 x 26.5 (40.0) mm.
Search Keywords:
A31ASP12VDC2R
IN STOCK:
223
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
20
$4.12
$82.400
60
$3.39
$203.400
260
$3.16
$821.600
500
$2.83
$1,415.000
1,000
$2.40
$2,400.000
2,500
$2.20
$5,500.000
5,000
$2.14
$10,700.000
7,500
+
$2.11
$15,825.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
C-108-2PM
Connector Accessories Prepunched Raised DIN Rail Aluminum
NC5FX
X Series - 5 pole female cable connector with Nickel housing and silver contacts.
The "i...
SNAP-PAC-R1
Programmable Automation Controllers Provide Powerful Realtime Control
3CRH-50270
Spark Quenchers - 3Ph - 0.47 µF - 27 Ohm
AU1201
Spark Quenchers - 0.1µF - 120 Ohm - 250 VAC