A3M1ASQ12VDC2D
CIT Relay and SwitchAutomotive Relay with Metal Bracket - 28.5x28.5x26.5mm - SPST NO - Sealed - Quick Connect - 12VDC - Heavy Duty Contacts - Diode
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CIT Relay and Switch
Part No:
A3M1ASQ12VDC2D
RoHS:
Yes
HTS:
8205599000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tray
The A3M1ASQ12VDC2D is automotive relay suitable for automobile and lamp accessories. Dimensions of this relay are: 28.5 x 28.5 x 26.5 (40.0) mm.
Search Keywords:
A3M1ASQ12VDC2D
IN STOCK:
951
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
49 Weeks
Quantity
Unit Price
Ext. Price
20
$3.33
$66.600
60
$3.11
$186.600
260
$2.84
$738.400
500
$2.72
$1,360.000
1,000
$2.66
$2,660.000
2,500
$2.62
$6,550.000
5,000
$2.58
$12,900.000
7,500
+
$2.54
$19,050.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
154718-3
PL 250 REC 0.7-2.0 MM2 0.406 TPBR
PR04-WH
Conn Relay Socket SKT 4 POS Crimp ST Cable Mount
20844-85
Power Relay 240VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
RG1986-8-6
Rc Network - 0.5 Mfd - 220 Ohm - 250VAC 600VDC Rated - 6" #18AWG Mtw Leads Cap +/-10% - RE...
D2E146-CD51-23
Fan Blower - Centrifugal - 230VAC - 226mm x 241mm x 176mm - 2100 RPM - IP44 - 4 Wire Leads...