A61CS12VDC1.3R
CIT Relay and SwitchAutomotive Relay - 22.5x15x25.2mm - SPDT - Sealed - PC Pin - 12VDC - 1.3W Coil - Internal Resistor .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CIT Relay and Switch
Part No:
A61CS12VDC1.3R
RoHS:
Yes
COO:
CN
Supplier Standard Pack
25
Package Type:
Tray
The CIT Relay and Switch part A61CS12VDC1.3R is a high-quality Automotive Relay with a compact design measuring 22.5x15x25.2mm. It features a Single Pole Double Throw (SPDT) configuration and comes in a sealed construction, providing excellent protection against dust, moisture, and other environmental elements. With PC pin terminals, it is easy to install and securely connect to the circuit board. The relay operates on a 12VDC power supply and has a low power consumption of 1.3W coil, making it energy-efficient. Moreover, it is equipped with an internal resistor, adding an extra level of safety and reliability. This CIT relay is ideal for various automotive applications where a reliable and durable switching solution is required.
Search Keywords:
A61CS12VDC13R
IN STOCK:
1,575
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$2.56
$64.000
100
$2.08
$208.000
250
$1.99
$497.500
500
$1.93
$965.000
1,000
$1.75
$1,750.000
2,500
$1.67
$4,175.000
5,000
$1.62
$8,100.000
7,500
+
$1.60
$12,000.000
Please Note:
Item may be subject to tariff fee if shipping within the United States