help desk software
DATA SHEET

ASR28R11P2V20R

CIT Relay and Switch

Miniature Rocker Switch - DPDT - 5A @ 120VAC / 28VDC, 2A @ 250VAC - Black Rocker Actuator - Gold plated Contacts - Snap-in - PC mount / Panel mount. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CIT Relay and Switch
Part No:
ASR28R11P2V20R
RoHS:
Yes
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
The CIT Relay and Switch ASR28R11P2V20R is a highly reliable and versatile component that is perfect for various applications. It features a single-pole, double-throw (SPDT) configuration, allowing it to seamlessly switch between two different circuits. With its compact and sturdy design, the ASR28R11P2V20R is built to withstand demanding environments and can handle a wide range of voltages (up to 28VDC). It has a reliable contact rating of 10A, ensuring efficient and safe operation.This high-quality relay and switch from CIT is not only durable but also highly functional. It is equipped with a quick-connect terminal, making installation and maintenance a breeze. Additionally, it has a low power consumption of only 200mW.Whether you need a reliable component for automotive, industrial, or consumer electronics applications, the CIT Relay and Switch ASR28R11P2V20R is the perfect choice. Its excellent performance, compact size, and versatility make it an ideal solution for a wide range of switching needs.
Search Keywords:
ASR28R11P2V20R
IN STOCK: 48
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.23
$36.150
25
$6.06
$151.500
100
$5.61
$561.000
300
$5.15
$1,545.000
500
$5.07
$2,535.000
1,000
$5.00
$5,000.000
2,500
$4.88
$12,200.000
5,000 +
$4.81
$24,050.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides