help desk software
DATA SHEET

BST14T1AHSR

CIT Relay and Switch

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CIT Relay and Switch
Part No:
BST14T1AHSR
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
The CIT Relay and Switch part BST14T1AHSR is a high-quality, reliable toggle switch. It is designed to handle high electrical loads with a rating of 20A at 125VAC or 15A at 250VAC. The switch has a sturdy construction and is built to withstand long-term use in various applications.Featuring a single-pole, double-throw (SPDT) configuration, the BST14T1AHSR toggle switch provides versatile functionality. It has a standard bushing mounting style and is easily installed in any compatible panel or enclosure.The switch has a silver alloy contact material, ensuring excellent conductivity and minimizing electrical resistance. It also features a solid actuator that provides a firm and reliable switching action.With its compact size and durable build, the CIT Relay and Switch part BST14T1AHSR is an ideal choice for a wide range of applications, including industrial machinery, automotive systems, consumer electronics, and more. Trust in this high-quality toggle switch to deliver exceptional performance and reliability.
Search Keywords:
BST14T1AHSR
IN STOCK: 66
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.85
$29.250
50
$4.75
$237.500
100
$4.54
$454.000
300
$4.34
$1,302.000
500
$4.16
$2,080.000
1,000
$4.05
$4,050.000
2,500
$3.95
$9,875.000
5,000 +
$3.89
$19,450.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides