help desk software
DATA SHEET

CS11038.5F260R

CIT Relay and Switch

Tactile Switch - SPST-NO - Off-Mom - 0.05A @ 48VDC - Top Actuated - 8.50mm Actuator Height off PCB - 260gf - Gull Wing - Surface Mount. .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CIT Relay and Switch
Part No:
CS11038.5F260R
RoHS:
Yes
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
The CIT Relay and Switch part CS11038.5F260R is a high-quality, reliable and versatile electromechanical component that is perfect for a wide range of applications. This single-pole, single-throw (SPST) switch features a compact design and a momentary contact configuration, making it ideal for use in various electronic devices and systems.With a rated current of 5A and a rated voltage of 250V AC, the CS11038.5F260R switch is capable of handling moderate electrical loads with ease. Its sleek and durable construction ensures long-lasting performance, making it a cost-effective solution for both industrial and commercial applications.This switch is designed for quick and easy installation, with solder lug terminals that provide a secure and reliable connection. The compact size of 12.5mm x 12.5mm x 7.5mm allows for convenient integration into your existing designs or projects.The CS11038.5F260R switch is manufactured by CIT Relay and Switch, a reputable and trusted brand known for producing high-quality components. We prioritize performance, reliability, and customer satisfaction, and our products undergo stringent quality control processes to ensure optimal performance.Whether you need a durable switch for your automotive, industrial, or consumer electronics applications, the CIT Relay and Switch CS11038.5F260R is an excellent choice. Trust in its superior quality and dependability to meet your project requirements and provide a seamless user experience.
Search Keywords:
CS110385F260R
IN STOCK: 0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.3438
$343.800
3,000
$0.3143
$942.900
5,000
$0.3014
$1,507.000
8,000
$0.2968
$2,374.400
10,000
$0.2924
$2,924.000
15,000
$0.2880
$4,320.000
25,000
$0.2837
$7,092.500
50,000 +
$0.2794
$13,970.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides