J1021CS35VDC.20
CIT Relay and SwitchUL Approved Relay - 15.5x1.5x11.25mm - SPDT - Sealed - 3amp Contact - PC Pin - 5VDC - 0.20W Coil .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CIT Relay and Switch
Part No:
J1021CS35VDC.20
RoHS:
Yes
HTS:
8541409500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
The CIT Relay and Switch part J1021CS35VDC.20 is a highly reliable and versatile UL approved relay. It features a compact size of 15.5x1.5x11.25mm, making it suitable for a wide range of applications. This relay has a single-pole, double-throw (SPDT) configuration, allowing for flexible switching between two different circuits. Its sealed construction provides excellent protection against moisture and other environmental factors, ensuring long-lasting performance.With a 3amp contact rating, this relay is capable of handling moderate power loads with ease. The PC pin design offers secure and reliable connections for easy installation.The J1021CS35VDC.20 is powered by a 5VDC coil, requiring only 0.20W of power to operate efficiently. This low power consumption makes it an energy-efficient choice for various electronic devices and control systems.Overall, the CIT Relay and Switch part J1021CS35VDC.20 is a high-quality relay that combines excellent performance, durability, and versatility. It is an ideal choice for applications where space is limited, and reliable switching is essential.
Search Keywords:
J1021CS35VDC20
IN STOCK:
3,105
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
25
$0.769
$19.225
250
$0.645
$161.250
500
$0.625
$312.500
1,000
$0.597
$597.000
2,500
$0.549
$1,372.500
5,000
$0.534
$2,670.000
7,500
$0.520
$3,900.000
10,000
+
$0.512
$5,120.000
Please Note:
Item may be subject to tariff fee if shipping within the United States