J107E31CS1012VDC.36
CIT Relay and SwitchPower Relay SPDT 10A 12VDC (19.0 x 15.5 x 15.3)mm PCB, Sealed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CIT Relay and Switch
Part No:
J107E31CS1012VDC.36
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
TUBE
The J107E31CS1012VDC.36 is a single-pole, single-throw (SPST) miniature relay offered by CIT Relay and Switch. This compact and reliable switch features a 12V DC coil voltage, making it ideal for a wide range of applications.With a compact size and a high contact rating, the J107E31CS1012VDC.36 is perfect for use in automotive, industrial, and household control systems. It boasts a contact rating of 10A at 277V AC, ensuring efficient and reliable switching in various high current applications.This relay is equipped with a 36mm UL Class F coil, providing enhanced insulation and safety. Its compact design allows for space-saving installation, making it suitable for applications where size is a concern.The J107E31CS1012VDC.36 features a silver alloy contact material, ensuring excellent electrical conductivity and long-lasting performance. It also has a mechanical life of 10,000,000 cycles, ensuring durability and reliability.Overall, the J107E31CS1012VDC.36 is a versatile and high-quality relay that offers exceptional performance in a compact package. Whether in automotive, industrial, or household applications, this relay provides reliable switching and is built to withstand demanding environments.
Search Keywords:
J107E31CS1012VDC36
IN STOCK:
1,380
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
25
$1.1923
$29.808
250
$0.7188
$179.700
500
$0.6094
$304.700
1,000
$0.4925
$492.500
2,500
$0.4429
$1,107.250
5,000
$0.4247
$2,123.500
7,500
$0.4183
$3,137.250
10,000
+
$0.4120
$4,120.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides