J107F1CS1212VDC.36
CIT Relay and SwitchUL Approved Relay - 19.0x15.5x15.3mm - SPDT - 12 amp - 12VDC - .36W Coil - PC Pin - Sealed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CIT Relay and Switch
Part No:
J107F1CS1212VDC.36
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
The CIT Relay and Switch part J107F1CS1212VDC.36 is a compact, UL approved relay with dimensions of 19.0x15.5x15.3mm. It features a single-pole, double-throw (SPDT) configuration and can handle a current of up to 12 amps. The relay has a 12VDC coil with a power rating of 0.36 watts, allowing for efficient operation. The PC pin design makes it easy to mount and connect the relay, while its sealed construction ensures protection against the elements and other environmental factors. This relay is ideal for a wide range of applications that require a reliable and durable switching solution.
Search Keywords:
J107F1CS1212VDC36
IN STOCK:
10,276
Can Ship immediately
Minimum Order:
50
Multiple:
25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
50
$0.791
$39.550
250
$0.634
$158.500
1,000
$0.585
$585.000
2,500
$0.577
$1,442.500
5,000
$0.568
$2,840.000
7,500
$0.559
$4,192.500
10,000
$0.551
$5,510.000
15,000
+
$0.543
$8,145.000
Please Note:
Item may be subject to tariff fee if shipping within the United States