help desk software
DATA SHEET

J115F11A12VDCSH.6

CIT Relay and Switch

General Purpose Relay - SPST-NO (1 Form A) - 50mA 12VDC Coil - 40A Contact Rating - 277VAC/110VDC Switching - Sealed - PC Pin - Through Hole.

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CIT Relay and Switch
Part No:
J115F11A12VDCSH.6
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15
Package Type:
Tube
The J115F11A12VDCSH.6 is general purpose relay with dimensions: 31.7 x 26.9 x 20.3 mm. Operating temperature range is from -55°C to 125°C.
Search Keywords:
J115F11A12VDCSH6
IN STOCK: 242
Ships today, if you order in
Minimum Order:
15
Multiple:
15
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
15
$2.29
$34.350
105
$1.88
$197.400
255
$1.80
$459.000
510
$1.66
$846.600
1,005
$1.47
$1,477.350
2,505
$1.39
$3,481.950
5,010
$1.36
$6,813.600
7,500 +
$1.34
$10,050.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides