help desk software
DATA SHEET

J115F31A120VACS

CIT Relay and Switch

UL Approved Relay - 32.4x26.8x28.1mm - SPST NO - Standard Profile - 120VAC - 2VA AC Coil - Sealed

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CIT Relay and Switch
Part No:
J115F31A120VACS
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Tray
The J115F31A120VACS is relay with small size and light weight, low coil power consumption. This relay has heavy contact load, strong shock and vibration resistance. Dimensions of this relay are: 32.4 (50.0) x 26.8 x 28.1 mm.
Search Keywords:
J115F31A120VACS
IN STOCK: 760
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$3.61
$72.200
60
$2.97
$178.200
260
$2.77
$720.200
500
$2.58
$1,290.000
1,000
$2.28
$2,280.000
2,500
$2.11
$5,275.000
5,000
$2.06
$10,300.000
7,500 +
$2.02
$15,150.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models