J123F1A12VDC.36
CIT Relay and SwitchGeneral Purpose Relay - SPST-NO (1 Form A) - 30mA 12VDC Coil - 20A Contact Rating - 380VAC/110VDC Switching - Sealed - PC Pin - Through Hole.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CIT Relay and Switch
Part No:
J123F1A12VDC.36
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
The J123F1A12VDC.36 is general purpose relay with dimensions: 19.5 x 16.1 x 17.1 mm. Operating temperature range is from -55°C to 125°C.
Search Keywords:
J123F1A12VDC36
IN STOCK:
0
MOQ for out of Stock Qty:
250
Multiple:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
250
$1.240
$310.000
500
$0.930
$465.000
750
$0.868
$651.000
1,000
+
$0.851
$851.000
Product Guides