J123F1C12VDC.36
CIT Relay and SwitchUL Approved Relay - 19.5x16.1x17.1mm - SPDT - 12VDC - .36W Coil - Sealed .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CIT Relay and Switch
Part No:
J123F1C12VDC.36
RoHS:
Yes
HTS:
8536410060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
The CIT Relay and Switch J123F1C12VDC.36 is a compact and reliable UL approved relay, measuring 19.5x16.1x17.1mm. This Single Pole Double Throw (SPDT) relay operates at 12VDC with a coil power rating of .36W. The relay is sealed for protection, making it suitable for a variety of applications where a dependable and compact switching solution is required.
Search Keywords:
J123F1C12VDC36
IN STOCK:
3,120
Can Ship immediately
On Order:
2,429
can ship 1/27/25
Minimum Order:
25
Multiple:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$1.411
$35.275
250
$1.226
$306.500
500
$1.171
$585.500
1,000
$1.119
$1,119.000
2,500
$1.102
$2,755.000
5,000
$1.018
$5,090.000
7,500
$1.003
$7,522.500
10,000
+
$0.988
$9,880.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
3296Y-1-203LF
Trimmer Potentiometer - 20K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin ...
3296Y-1-102LF
Trimmer Potentiometer - 1K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin -...
G5LE-1-DC12
Power Relay 12VDC 8DC/10AAC SPDT( (22.5mm 16.5mm 19mm)) THT
3296Y-1-502LF
Trimmer Potentiometer - 5K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin -...
EEU-FC1E470
Electrolytic Aluminum Capacitor - 47 µF - 25 V - 20% - 5 X 11mm - Radial - 2 mm - 175 mA -...