102-1031-BL-F0200
CNC TechUSB Cable 2.0 - USB A Male To Mini USB B Male - w/Ferrites 2M .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CNC Tech
Part No:
102-1031-BL-F0200
RoHS:
Yes
HTS:
8205595560
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Carton
Upgrade your USB connectivity with our CNC TECH part 102-1031-BL-F0200 USB Cable 2.0. This high-quality cable features a USB A Male to Mini USB B Male connection, allowing you to easily connect your devices. The 2-meter length provides flexibility and convenience for your setup, while the built-in ferrites help reduce electromagnetic interference for a seamless connection. Upgrade your USB experience with CNC TECH today.
Search Keywords:
1021031BLF0200
IN STOCK:
395
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$5.46
$27.300
10
$5.38
$53.800
25
$5.30
$132.500
50
$5.22
$261.000
100
$3.92
$392.000
150
$3.65
$547.500
200
+
$3.58
$716.000
CUSTOMERS
ALSO BOUGHT
394-2AB
Heat Sink - Top Mount - Bolt On - Rectangular - Fins - 5.5" (139.70mm) L x 5.0" (127.00mm)...
3-1761713-3
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole Package
ESMQ451VSN561MR50S
Cap Aluminum Lytic 560uF 450V 20% (30 X 50mm) Snap-In 10mm 2820mA 2000h 85°C
P0584NL
P058X series THT GDT with High Isolation (4,250Vrms) and TuV approval
V5583K
Extruded heatsink - Standard length - 3,2K/W - 90x46x33mm - black anodized - TO-220 with M...