help desk software
DATA SHEET

3239-16-1-0500-005-1-TS

CNC Tech

Silicon Hook-Up-Wire - UL3239 - 16AWG Stranded - 150°C - 3kV - Blue - 500Ft Reel .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CNC Tech
Part No:
3239-16-1-0500-005-1-TS
RoHS:
Yes
HTS:
8544604000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
8
Package Type:
Carton
Introducing CNC TECH part 3239-16-1-0500-005-1-TS, a high-quality Silicon Hook-Up-Wire designed for various industrial applications. This wire is constructed with UL3239 rated material, featuring a 16AWG Stranded design that ensures flexibility and durability. With a temperature rating of 150°C and a voltage capacity of 3kV, this wire is suitable for high-temperature and high-voltage environments. The blue color provides easy identification, and it comes in a convenient 500ft reel for easy storage and dispensing. Upgrade your wiring projects with CNC TECH part 3239-16-1-0500-005-1-TS for reliable performance and long-lasting quality.
Search Keywords:
323916105000051TS
IN STOCK: 8
Can Ship immediately
MOQ for out of Stock Qty:
2
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$504.95
$504.950
2
$497.38
$994.760
4
$306.08
$1,224.320
6
$242.31
$1,453.860
8 +
$237.47
$1,899.760
Tools/3D Models
Product Guides