3239-24-1-0500-001-1-TS
CNC TechSilicon Hook-Up-Wire - UL3239 - 24AWG - Stranded - Black - 500Ft Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CNC Tech
Part No:
3239-24-1-0500-001-1-TS
RoHS:
Yes
HTS:
8544493040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
8
Package Type:
Carton
The CNC Tech part 3239-24-1-0500-001-1-TS is a high-quality silicon hook-up wire designed for a wide range of applications. With a UL3239 rating, this wire meets strict industry standards for durability and safety. It features 24 AWG (American Wire Gauge) and a stranded design, making it flexible and easy to work with. The wire is colored black, providing a sleek and professional look. With a maximum temperature rating of 500°F, it can withstand high heat environments. This wire comes in a 500-foot reel, providing ample length for various projects. Trust CNC Tech for reliable and efficient silicon hook-up wire solutions.
Search Keywords:
323924105000011TS
IN STOCK:
97
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$115.47
$115.470
8
$103.75
$830.000
16
$98.07
$1,569.120
32
$96.60
$3,091.200
56
$95.15
$5,328.400
104
$93.72
$9,746.880
256
+
$91.78
$23,495.680
Product Guides