3239-24-1-0500-002-1-TS
CNC TechSilicon Hook-Up-Wire - UL3239 - 24AWG - Stranded - White - 500Ft Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CNC Tech
Part No:
3239-24-1-0500-002-1-TS
RoHS:
Yes
HTS:
8544493080
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
8
Package Type:
Carton
CNC Tech part 3239-24-1-0500-002-1-TS is a high-quality silicon hook-up wire designed for various electrical applications. This wire is UL3239 certified, ensuring its reliability and safety. It features a 24AWG gauge and is stranded for increased flexibility and durability. The wire comes in a sleek white color, making it easily distinguishable in complex wiring setups. With its excellent thermal resistance capabilities, this wire can withstand temperatures up to 500°F, making it suitable for demanding environments. The wire is conveniently available in a 500ft reel, providing ample supply for large-scale projects. Trust CNC Tech's silicon hook-up wire for optimal performance and peace of mind.
Search Keywords:
323924105000021TS
IN STOCK:
11
Ships today, if you order in
MOQ for out of Stock Qty:
2
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$154.50
$154.500
2
$152.18
$304.360
4
$114.14
$456.560
6
$106.53
$639.180
8
+
$104.40
$835.200
Product Guides
CUSTOMERS
ALSO BOUGHT
A1001
Filter,5Pk,491/493/Hj3008
3239-24-1-0500-001-1-TS
Silicon Hook-Up-Wire - UL3239 - 24AWG - Stranded - Black - 500Ft Reel
3239-24-1-0500-004-1-TS
Silicon Hook-Up-Wire - UL3239 - 24AWG - Stranded - Red - 500Ft Reel
3239-24-1-0500-005-1-TS
Silicon Hook-Up-Wire - UL3239 - 24AWG - Stranded - Blue - 500Ft Reel