help desk software

741-20010-00100

CNC Tech

HDMI Cable - 19Pin-DVI-D 19 Pin Male - 2M

RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CNC Tech
Part No:
741-20010-00100
RoHS:
Yes
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
CARTON
HDMI Cable - 19Pin-DVI-D 19 Pin Male - 2M
Search Keywords:
7412001000100
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$17.40
$435.000
50
$13.05
$652.500
75
$12.18
$913.500
100 +
$11.94
$1,194.000
Tools/3D Models