help desk software

742-20010-00200

CNC Tech

HDMI C 19Pin Male To HDMI C 19Pin Male - 30AWG - 2M

RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CNC Tech
Part No:
742-20010-00200
RoHS:
Yes
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
CARTON
HDMI C 19Pin Male To HDMI C 19Pin Male - 30AWG - 2M
Search Keywords:
7422001000200
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$18.04
$451.000
50
$13.53
$676.500
75
$12.63
$947.250
100 +
$12.38
$1,238.000
Tools/3D Models