Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CNC Tech
Part No:
770-10040-00100
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Carton
Cable Audio - Cable Stereo 3.5mm Male-Male 1M
Search Keywords:
7701004000100
IN STOCK:
423
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10
$3.03
$30.300
25
$2.99
$74.750
50
$2.94
$147.000
100
$2.90
$290.000
200
$2.17
$434.000
300
$2.03
$609.000
400
+
$1.99
$796.000
CUSTOMERS
ALSO BOUGHT
76P07
Switch Access DIP Switch Protective Cover
76SB07ST
Switch DIP ON OFF SPST 7 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm ...
HBL7490V
W/PROOF BOOT, 2W MIDGET LKG DEVICES
27E122
Relay Socket - Octal Base - 8P - Screw Tmnls - Panel or TE/P&B Track (NOT DIN Rail) Mount
PS-1212
Lead Acid Battery Rectangular 12V 1.4Ah Rechargeable