Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Conxall
Part No:
13182-7PG-326
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Field Installable
Gender:
N/A
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
7
Contact Gender:
Pin
Contact Plating:
Gold over Nickel
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Field Installable PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port Bulk
Search Keywords:
131827PG326
IN STOCK:
6
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$18.52
$18.520
5
$16.42
$82.100
10
$16.17
$161.700
25
$15.93
$398.250
50
$15.69
$784.500
75
$15.45
$1,158.750
100
+
$15.22
$1,522.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AR9B290
Contact Blocks N.O. SPST Screw
AR9B291
Contact Blocks N.C. SPST Screw
55A1121-24-6/9-9
High Performance Cable 2Conductors 24AWG 2.72mm 600VAC White Reel
S200-5-00
Connector Terminals, Solder Sleeve For cable termination with pre installed braid
NPVF150CL-100
Labels Thermal Transfer Printable Label Polyvinyl Fluoride Clear 38.1x3048mm