13382-10SG-326
ConxallConn Field Installable SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Conxall
Part No:
13382-10SG-326
RoHS:
Yes
HTS:
8535908040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Field Installable
Gender:
N/A
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
10
Contact Gender:
SKT
Contact Plating:
Gold over Nickel
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
The CONXALL 13382-10SG-326 is a versatile and reliable field installable solder socket connector. It features 10 positions, making it ideal for connecting multiple cables or wires. The connector is designed to be mounted on a cable, providing a secure and durable connection. With 10 terminals and 1 port, this connector is capable of handling a variety of applications. This connector is available in bulk quantities, making it perfect for large-scale projects. Trust CONXALL 13382-10SG-326 to deliver exceptional performance and ease of installation.
Search Keywords:
1338210SG326
IN STOCK:
599
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$36.56
$36.560
5
$25.55
$127.750
10
$25.30
$253.000
25
$22.65
$566.250
50
$21.96
$1,098.000
75
$21.74
$1,630.500
100
+
$21.52
$2,152.000
Product Guides
CUSTOMERS
ALSO BOUGHT
14382-10PG-300
Conn Field Installable PIN 10 POS Solder Cup ST Panel Mount 10 Terminal 1 Port Bulk
RT424012F
General Purpose Relay - Standard - DPDT (2 Form C) - 12VDC Coil - 8A Contact - 400VAC Swit...
D4C0406N
Open Frame Rotary Switch - 4 Pole - 2 to 6 Position Adjustable - Non-Shorting - 1.5A@28VDC...
ELHS451VSN331MQ50S
Cap Aluminum Lytic 330uF 450V 20% (25.4 X 50mm) Snap-In 10mm 1560mA 5000h 105C