help desk software
DATA SHEET

14282-18PG-300

Conxall

Conn Field Installable PIN 18 POS Solder ST Panel Mount 18 Terminal 1 Port Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Conxall
Part No:
14282-18PG-300
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Field Installable
Gender:
N/A
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
18
Contact Gender:
Pin
Contact Plating:
Gold over Nickel
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Field Installable PIN 18 POS Solder ST Panel Mount 18 Terminal 1 Port Bulk
Search Keywords:
1428218PG300
IN STOCK: 104
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$21.84
$21.840
5
$19.56
$97.800
10
$17.13
$171.300
25
$16.88
$422.000
50
$16.62
$831.000
75
$16.37
$1,227.750
100 +
$15.04
$1,504.000
Tools/3D Models
Product Guides