14282-18SG-300
ConxallConn Field Installable SKT 18 POS Solder ST Panel Mount 18 Terminal 1 Port Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Conxall
Part No:
14282-18SG-300
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Field Installable
Gender:
N/A
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
18
Contact Gender:
SKT
Contact Plating:
Gold over Nickel
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
The CONXALL part 14282-18SG-300 is a versatile and durable field installable connector. It features a 18 position solder socket configuration, making it perfect for a wide range of electrical applications. With its panel mount design and 18 terminal connections, this connector ensures a secure and stable connection for your devices. The connector is designed for easy installation, allowing you to quickly and efficiently connect your devices. This bulk package contains 1 connector, making it a cost-effective option for your connectivity needs.
Search Keywords:
1428218SG300
IN STOCK:
192
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$24.63
$24.630
10
$22.14
$221.400
25
$21.52
$538.000
50
$20.94
$1,047.000
100
$19.87
$1,987.000
300
$19.38
$5,814.000
500
+
$18.08
$9,040.000
Product Guides