14382-10PG-300
ConxallConn Field Installable PIN 10 POS Solder Cup ST Panel Mount 10 Terminal 1 Port Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Conxall
Part No:
14382-10PG-300
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Field Installable3462
Gender:
N/A
Body Orientation:
Straight3435
Mounting:
Panel Mount3448
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
10
Contact Gender:
PIN3436
Contact Plating:
Gold Over Nickel3438
Termination Method:
Solder Cup3461
Maximum Current Rating:
N/A
Maximum Voltage Rating:
6003446VAC
This CONXALL part 14382-10PG-300 is a field-installable connector with 10 pins and solder cup terminations. It is designed for panel mounting and features a sturdy construction with 10 terminals. This connector is sold in bulk packaging and is ideal for a wide range of applications requiring a reliable and durable connection.
Search Keywords:
1438210PG300
IN STOCK:
45
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$14.41
$72.050
25
$13.91
$347.750
50
$13.77
$688.500
100
$12.12
$1,212.000
300
$12.00
$3,600.000
500
$11.88
$5,940.000
1,000
+
$11.76
$11,760.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5-747905-2
9 Rcpt Solder Cup, Gold Flash,
13382-10SG-326
Conn Field Installable SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port Bulk
14282-18PG-300
Conn Field Installable PIN 18 POS Solder ST Panel Mount 18 Terminal 1 Port Bulk
5748676-1
Two Piece Backshell - 9 Position - Round Cable Type - 180° Cable Exit - Shielded - Mating ...
57915-8001
Contact SKT Crimp ST Cable Mount 22-28AWG Reel