15182-7SG-321
ConxallConn Field Installable SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Conxall
Part No:
15182-7SG-321
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Field Installable3462
Gender:
N/A
Body Orientation:
Straight3435
Mounting:
Cable Mount3448
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
7
Contact Gender:
SKT3436
Contact Plating:
Gold Over Nickel3438
Termination Method:
Solder Cup3461
Maximum Current Rating:
N/A
Maximum Voltage Rating:
6003446VAC
The CONXALL part 15182-7SG-321 is a high-quality field installable connector that ensures reliable connections in a variety of applications. This connector features a 7 position socket configuration, suitable for soldering and cable mounting. With a durable construction and excellent performance, this connector is perfect for use in industrial, electronic, and telecommunications settings. Designed for convenience, this connector is easy to install and provides a secure connection. Available in bulk, it is an ideal choice for professionals who require a cost-effective solution for their connectivity needs.
Search Keywords:
151827SG321
IN STOCK:
170
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$30.63
$30.630
5
$24.26
$121.300
10
$21.19
$211.900
25
$19.39
$484.750
50
$18.79
$939.500
75
$18.21
$1,365.750
100
+
$18.03
$1,803.000
Product Guides