help desk software
DATA SHEET

16280-2SG-311

Conxall

Connector - 2 Socket - #20 Contact - 7.5A - 300VDC - Crimp - Short Backshell - IP67 - 2.3 to 3.6mm Cable OD

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Conxall
Part No:
16280-2SG-311
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Field Installable
Gender:
N/A
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
2
Contact Gender:
SKT
Contact Plating:
Gold over Nickel
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Connector - 2 Socket - #20 Contact - 7.5A - 300VDC - Crimp - Short Backshell - IP67 - 2.3 to 3.6mm Cable OD
Search Keywords:
162802SG311
IN STOCK: 255
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.231
$36.155
25
$6.075
$151.875
100
$5.595
$559.500
300
$5.288
$1,586.400
500
$4.976
$2,488.000
1,000
$4.351
$4,351.000
2,500
$4.308
$10,770.000
5,000 +
$4.265
$21,325.000
Tools/3D Models