16280-3PG-315
ConxallConnector - 3 Pin - #20 Contact - 7.5A - 300VDC - Crimp - Short Backshell - IP67 - 3.8 to 4.3mm Cable OD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Conxall
Part No:
16280-3PG-315
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Field Installable
Gender:
N/A
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
3
Contact Gender:
Pin
Contact Plating:
Gold over Nickel
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
The CONXALL part 16280-3PG-315 is a durable and reliable 3-pin connector designed for various electrical applications. It features #20 contacts capable of handling a maximum current of 7.5A and a voltage of 300VDC. The connector is designed for crimping, ensuring secure and stable connections. With its short backshell design, it provides efficient cable management while maintaining IP67 protection, making it resistant to dust and water ingress. This connector is compatible with cables ranging from 3.8 to 4.3mm in outer diameter, making it versatile for different cable sizes. Overall, the CONXALL part 16280-3PG-315 offers outstanding performance and protection for your electrical connections.
Search Keywords:
162803PG315
IN STOCK:
518
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$7.373
$36.865
25
$6.760
$169.000
100
$5.832
$583.200
300
$5.774
$1,732.200
500
$5.716
$2,858.000
1,000
$4.277
$4,277.000
2,500
$4.234
$10,585.000
5,000
+
$4.191
$20,955.000