163S144
ConxallSensor Cable - Sensor-Link - Circular 3 Position Receptacle - Free End - 3.657 m - 144 " .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Conxall
Part No:
163S144
RoHS:
Yes
HTS:
8544429090
COO:
US
Supplier Standard Pack
10
The 163S144 is a 3.657m Single-ended Cable with 3-position straight receptacle to free/stripped end connection. The overmolding process provides for environmental sealing and strain relief for flexing applications. This sensor cable comes with gold-plated copper alloy contacts, polyurethane insert and polyurethane overmold.
13A Current rating
600V Voltage rating
Applications
Sensing & Instrumentation
Search Keywords:
163S144
IN STOCK:
164
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$56.67
$56.670
10
$54.62
$546.200
25
$52.43
$1,310.750
50
$51.91
$2,595.500
75
$51.39
$3,854.250
100
+
$50.87
$5,087.000
Product Guides
CUSTOMERS
ALSO BOUGHT
564S4S72
Cable Assembly - 6.00' (1.83m)- 16AWG - Sensor Connector to Sensor Connector - 4 POS
MDR-10-5
AC/DC Power Supply - 1 Output - 5V@2A - 10W
T92P7A22-120
High Power PCB Relay - 2 form A (2 NO) - 120VAC Coil - 30A Contact Rating - 600VAC Switchi...
NDR-120-12
AC/DC Power Supply - 1 Output - 12V@10A - 120W.
NDR-75-12
AC/DC Power Supply - 1 Output - 12V@6.3A - 75.6W