help desk software
DATA SHEET

166S36

Conxall

Cable Assembly - Circular - 6 position - Female to Wire Leads - 3.00' (914.40mm) .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Conxall
Part No:
166S36
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
1st Connector Type Plug 1st Connector Gender Female Sockets 1st Connector Number of Positions 6 1st Connector Number of Positions Loaded All 1st Connector Orientation Keyed 1st Connector Mounting Type Free Hanging (In-Line) 2nd Connector Type Wire Leads Length 3.00' (914.40mm) Assembly Configuration Standard Cable Type Round Cable Material Polyurethane (PUR) Color Yellow
Search Keywords:
166S36
IN STOCK: 102
Ships today, if you order in
MOQ for out of Stock Qty:
7
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$52.20
$52.200
5
$51.41
$257.050
7
$50.64
$354.480
13
$40.90
$531.700
19
$39.18
$744.420
25 +
$38.40
$960.000
Tools/3D Models
Product Guides